SKF 7305 BEGAP 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- RS Stock No.:
- 461-396
- Mfr. Part No.:
- 7305 BEGAP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,318.64
(exc. VAT)
PHP8,196.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,318.64 |
*price indicative
- RS Stock No.:
- 461-396
- Mfr. Part No.:
- 7305 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Non-Metallic | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 26.5kN | |
| Standards/Approvals | Class P6 (P6) | |
| Series | 7305 BEGAP | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Non-Metallic | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 26.5kN | ||
Standards/Approvals Class P6 (P6) | ||
Series 7305 BEGAP | ||
Limiting Speed 15000rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Single row angular contact ball bearing delivers exceptional performance in high-speed applications. Engineered to support both radial and axial loads, it efficiently handles forces acting in one direction, making it a reliable choice for dynamic environments. Its unique design features a 40° contact angle, optimising load distribution and enhancing operational stability. Constructed with high-quality bearing steel, this product ensures durability and longevity, even under demanding conditions. With the SKF Explorer performance class, users are guaranteed a bearing that leads the industry in reliability and efficiency. This bearing is tailored for various applications, where precision is paramount, offering both unmatched quality and value through its superior design.
Ideal for applications requiring simultaneous radial and unilateral axial load support
Designed for high speed operations providing enhanced performance under various loads
Crafted from premium materials to ensure extended service life
Features a non metallic cage contributing to reduced weight and increased speed capability
Universal matching bearing allows flexible configurations in assembly
Light preload condition optimises performance and facilitates smooth operation
Exhibits excellent tolerances contributing to precise fit and functionality
Offers an absence of seals or lubricants promoting minimal friction in high speed applications
Related links
- SKF 7305 BECBM 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SKF 7305 BECBY 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SKF 7305 BEP 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SKF 7305 BECBP 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- FAG 7305-B-XL-TVP 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- FAG 7305-B-XL-TVP-UO 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NTN 7305 1 Row Angular Contact Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NTN 7305B 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
