SKF 7303 BEGAP 1 Row Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- RS Stock No.:
- 461-394
- Mfr. Part No.:
- 7303 BEGAP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,150.97
(exc. VAT)
PHP8,009.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,150.97 |
*price indicative
- RS Stock No.:
- 461-394
- Mfr. Part No.:
- 7303 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 8.3kN | |
| Dynamic Load Rating | 15.9kN | |
| Standards/Approvals | Class P6 (P6) | |
| Bore Type | Single Row | |
| Series | 7303 BEGAP | |
| Limiting Speed | 19000rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 8.3kN | ||
Dynamic Load Rating 15.9kN | ||
Standards/Approvals Class P6 (P6) | ||
Bore Type Single Row | ||
Series 7303 BEGAP | ||
Limiting Speed 19000rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular contact ball bearing is designed to excel in high-speed applications, providing reliable support for both radial and axial loads. Its innovative design caters to environments where axial force must be managed in one direction, outperforming standard deep groove ball bearings. Suitable for intensive operations, this bearing is engineered for longevity and efficiency, making it an invaluable component for machinery that demands precision and robustness. Enhanced with a standard contact angle, it ensures optimal load distribution and exceptional performance metrics, allowing for high-speed rotations up to 20,000 r/min. The single-row configuration promotes a compact footprint while still maintaining strength, ensuring that significant payloads can be handled effectively.
Designed for high speed applications ensuring efficient operation
Accommodates simultaneous radial and axial loads for versatile application
Optimised for effective load distribution with a 40° contact angle
Engineered for high durability extending service life under continuous use
Single row design for a compact space saving installation
Non metallic cage enhances performance and reduces weight
Universal matching facilitates easy installation without requiring specific pairing
P6 tolerance class guarantees precise dimensions for reliable fit
Related links
- SKF 7303 BEP 1 Row Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SKF 7303 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- FAG 7303-B-XL-TVP 1 Row Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SKF 7204 BEGAP 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- RS PRO 7303B 1 Row Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SKF 7203 BEGAP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7303B 1 Row Ball Bearing - 17 mm ID, 47 mm OD 17 mm Race Width
- SKF 3303 ATN9 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
