SKF 6306-2Z/VA208 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 461-276
- Mfr. Part No.:
- 6306-2Z/VA208
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP14,000.42
(exc. VAT)
PHP15,680.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,000.42 |
*price indicative
- RS Stock No.:
- 461-276
- Mfr. Part No.:
- 6306-2Z/VA208
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | High Temperature Steel | |
| Cage Material | Non-Metallic | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 16kN | |
| Internal Clearance | 53 μm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 6306 | |
| Limiting Speed | 80rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material High Temperature Steel | ||
Cage Material Non-Metallic | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 16kN | ||
Internal Clearance 53 μm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 6306 | ||
Limiting Speed 80rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- SE
Gavin
The SKF Single row deep groove ball bearings for high temperature applications, with shields on both sides, are designed for challenging operating conditions, with certain variants being capable of performing at temperatures as high as 350 °C (660 °F). They have larger radial internal clearances and use graphite-based lubricants that enable operation at high temperatures.
Easily swapped with grease lubricated bearings of corresponding ISO dimensions
Increased reliability
Reduced complexity and decreased environmental impact
Integral sealing prolongs bearing service life
Typical benefits of single row deep groove ball bearings
Related links
- SKF 6306-2Z/C3LHT23 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C3WT 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C4 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C4GJN 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C3GJN 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6006-2Z/VA208 1 Row Ball Bearing - 30 mm ID, 55 mm OD
