SKF 6202/16-2RSH 1 Row Ball Bearing - 16 mm ID, 35 mm OD

Subtotal (1 unit)*

PHP5,859.87

(exc. VAT)

PHP6,563.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,859.87

*price indicative

RS Stock No.:
461-263
Mfr. Part No.:
6202/16-2RSH
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

16mm

Outside Diameter

35mm

Race Width

11mm

Ball Material

Bearing Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3.75kN

Dynamic Load Rating

8.06kN

Standards/Approvals

No

Series

6202

Bore Type

Cylindrical

Limiting Speed

13000rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
IT

SKF 6202 Series Deep Groove Ball Bearing, 16mm Inside Diameter, 35mm Outside Diameter - 6202/16-2RSH


This deep groove ball bearing is designed to support radial and moderate axial loads in rotating equipment common to automation and mechanical systems. It incorporates sealed ends to reduce contamination ingress and operates effectively in high-speed environments, making it suitable for assemblies where consistent rotation and reduced maintenance are required.

Features and Benefits:


• 13,000 r/min limiting speed enables high-speed operation
• 8.06 kN dynamic load rating supports heavy operational loads
• 3.75 kN static load rating provides resistance to stationary loads
• Sheet metal cage reduces centrifugal deformation at speed
• Bearing steel balls offer wear-resistant rolling elements
• CN internal clearance maintains controlled axial movement

Applications


• Suitable for spindle drives in small motors and actuators
• Ideal for rotary components in Electronic Assembly equipment
• Used with gearbox shafts in Compact automation units
• Can be used for fan and cooling systems in electrical cabinets

What sealing arrangement prevents contamination?


The bearing uses a sealed end configuration to limit ingress of dust and fluids, reducing lubricant loss and extending service intervals.

How does internal clearance affect axial alignment?


The CN internal clearance provides a medium tolerance that accommodates thermal expansion while limiting excessive axial play in precision assemblies.

What materials influence the rolling contact durability?


The rolling elements are MADE from bearing-grade steel which offers high hardness and fatigue resistance under repeated cyclic loads.

How should the bearing be selected for speed-critical designs?


Choose this unit when the required maximum rotational speed does not exceed 13,000 r/min and when dynamic load demands approach 8.06 kN to ensure performance margins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy