SKF 2202 ETN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- RS Stock No.:
- 461-113
- Mfr. Part No.:
- 2202 ETN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,395.68
(exc. VAT)
PHP4,923.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,395.68 |
*price indicative
- RS Stock No.:
- 461-113
- Mfr. Part No.:
- 2202 ETN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.04kN | |
| Dynamic Load Rating | 8.71kN | |
| Bore Type | Cylindrical | |
| Series | 2202 ETN9/C3 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 2.04kN | ||
Dynamic Load Rating 8.71kN | ||
Bore Type Cylindrical | ||
Series 2202 ETN9/C3 | ||
Standards/Approvals RoHS | ||
Limiting Speed 26000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 35mm | ||
- COO (Country of Origin):
- IT
SKF 2202 ETN9/C3 Series Self-Aligning Ball Bearing, 15mm Bore Diameter, 35mm Outside Diameter - 2202 ETN9/C3
This self-aligning ball bearing is designed to accommodate angular misalignment between shaft and housing while supporting radial loads in rotating equipment. It features a double-row ball arrangement with a cylindrical bore and an open-end configuration, making it suitable for high-speed assemblies in automation, electronics and mechanical systems.
Features and Benefits:
• Non-metallic cage reduces noise and minimises lubricant contamination
• CN internal clearance allows for thermal expansion accommodation
• Dynamic load capacity of 8.71 kN supports sustained operational loads
• Static load capacity of 2.04 kN resists static overload during stoppages
• Limiting speed of 26,000 rpm enables high-speed rotation in Compact systems
• Two-row layout improves load distribution and shaft alignment
• CN internal clearance allows for thermal expansion accommodation
• Dynamic load capacity of 8.71 kN supports sustained operational loads
• Static load capacity of 2.04 kN resists static overload during stoppages
• Limiting speed of 26,000 rpm enables high-speed rotation in Compact systems
• Two-row layout improves load distribution and shaft alignment
Applications
• Suitable for high-speed motor spindles in automation equipment
• Ideal for precision fans and blowers in electronics cooling
• Used with small gearboxes in mechanical drive trains
• Can be used for rotary assemblies requiring misalignment tolerance
• Suitable for electrical actuator shafts in control systems
• Ideal for precision fans and blowers in electronics cooling
• Used with small gearboxes in mechanical drive trains
• Can be used for rotary assemblies requiring misalignment tolerance
• Suitable for electrical actuator shafts in control systems
What bore and external sising should I expect for installation?
The bore measures 15mm and the outer diameter is 35 mm, matching common shaft and housing dimensions for small-scale rotating units.
How does the open-end design affect maintenance?
The open end permits Visual inspection and easier relubrication access during routine servicing without removing adjacent components.
Which material is used for the bearing balls and why is it relevant?
The rolling elements are MADE from bearing-grade steel, providing wear resistance and consistent performance under cyclic loading.
How does the bearing handle alignment errors during operation?
Its self-aligning geometry compensates for shaft misalignment, reducing edge loading and extending service life under angular deviation.
Are there any environmental conformity notes to consider?
The product meets RoHS requirements, indicating restricted use of certain hazardous substances in its manufacture.
Related links
- SKF 1202 ETN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 ETN9 15 mm ID 2 Row Self-Aligning Ball Bearing -, 35 mm OD
- SKF 2202 E-2RS1TN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- FAG 1202-TVH-C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 E-2RS1TN9/W64 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 2202 E-2RS1TN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- SKF 1202 ETN9 15 mm ID 2 Row Ball Bearing -, 35 mm OD
- RS PRO 2202-2RSTN 15 mm ID 2 Row Ball Bearing -, 35 mm OD
