SKF 6313-2Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 460-690
- Mfr. Part No.:
- 6313-2Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,605.07
(exc. VAT)
PHP14,117.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,605.07 |
*price indicative
- RS Stock No.:
- 460-690
- Mfr. Part No.:
- 6313-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 97.5kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 6313-2Z | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 97.5kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 6313-2Z | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 65mm Inside Diameter, 140mm Outside Diameter - 6313-2Z
This deep groove ball bearing is designed to support radial and moderate axial loads in rotating equipment across automation, electronics and mechanical systems. It operates in applications where shielded protection and a single-row configuration are required, providing smooth rotational motion for shafts with a cylindrical bore.
Features & Benefits
• Shielded ends reduce contamination ingress and simplify maintenance
• Bearing steel races and balls provide high wear resistance
• 5300 r/min limiting speed supports high-speed rotating assemblies
• 97.5 kN dynamic load rating enables sustained load-bearing performance
• Bearing steel races and balls provide high wear resistance
• 5300 r/min limiting speed supports high-speed rotating assemblies
• 97.5 kN dynamic load rating enables sustained load-bearing performance
**Applications**
• Suitable for motor shafts in automation drives
• Ideal for spindles in electronic test equipment
• Used with gearboxes in light to medium industrial machinery
• Can be used for rotating assemblies in electrical actuators
• Used for conveyor rollers in material handling systems
• Ideal for spindles in electronic test equipment
• Used with gearboxes in light to medium industrial machinery
• Can be used for rotating assemblies in electrical actuators
• Used for conveyor rollers in material handling systems
What shaft diameter does it accept and how is the bore specified
The component accepts a 65mm shaft and features a cylindrical bore machined for press-fit or keyed mounting as appropriate for driven applications.
How does the shielding affect lubrication and service intervals
The shields limit particulate ingress while retaining lubricant within the bearing, reducing relubrication frequency compared with open designs in similar environments.
What load scenarios suit its static capacity
Its static load rating of 60 kN makes it suitable for applications with intermittent or temporary high loads, such as start-up torque or brief stall conditions.
How does the cage material influence operational behaviour
The sheet metal cage offers dimensional stability at elevated speeds and temperatures, maintaining ball separation and reducing the risk of skidding under variable loads.
Related links
- SKF 6313-2Z/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-2Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-2Z-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2RS1/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313/C4 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
