SKF 2206 EKTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 460-621
- Mfr. Part No.:
- 2206 EKTN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,453.29
(exc. VAT)
PHP6,107.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,453.29 |
*price indicative
- RS Stock No.:
- 460-621
- Mfr. Part No.:
- 2206 EKTN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 6.7kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 23.8kN | |
| Series | 2206 EKTN9/C3 | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered 1:12 | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 6.7kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 23.8kN | ||
Series 2206 EKTN9/C3 | ||
Standards/Approvals RoHS | ||
Bore Type Tapered 1:12 | ||
Limiting Speed 15000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 62mm | ||
Omkar
The SKF Versatile and high-quality bearing is designed to provide exceptional support and reliability across a variety of industrial applications. Crafted from premium materials, its robust design ensures longevity and optimal performance even in challenging conditions. The bearings internal geometry is engineered for reduced friction, which enhances efficiency and energy savings. With an emphasis on ease of installation and maintenance, this product is perfect for professionals looking to maximise uptime and reliability. Its compatibility with various machinery makes it an ideal choice for those seeking a dependable solution in production environments.
Manufactured from premium materials for exceptional wear resistance
Built with user-friendly installation features, simplifying setup
Offers versatility for use across different industrial machinery
Related links
- SKF 2206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 EKTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 E-2RS1KTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 E-2RS1TN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS PRO 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 E-2RS1KTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
