SKF 53202 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 460-510
- Mfr. Part No.:
- 53202
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,571.14
(exc. VAT)
PHP6,239.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,571.14 |
*price indicative
- RS Stock No.:
- 460-510
- Mfr. Part No.:
- 53202
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 32mm | |
| Race Width | 13.3mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 25kN | |
| Dynamic Load Rating | 15.9kN | |
| Bore Type | Ground | |
| Series | 53202 | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 32mm | ||
Race Width 13.3mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 25kN | ||
Dynamic Load Rating 15.9kN | ||
Bore Type Ground | ||
Series 53202 | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Limiting Speed 10000rpm | ||
Bearing Type Single Direction Thrust Ball | ||
Race Type Spherical | ||
- COO (Country of Origin):
- CZ
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 16002-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6202-2RSLTN9/C3VT162 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 51202 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 16002 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSL 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSH 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
