SKF 2216 ETN9/C3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 460-191
- Mfr. Part No.:
- 2216 ETN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP30,732.82
(exc. VAT)
PHP34,420.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,732.82 |
*price indicative
- RS Stock No.:
- 460-191
- Mfr. Part No.:
- 2216 ETN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 25.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 65kN | |
| Series | 2216 ETN9/C3 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 25.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 65kN | ||
Series 2216 ETN9/C3 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 140mm | ||
Omkar
The SKF Bearing solution that stands out for its exceptional versatility and reliability is designed to excel in demanding environments. With a unique design that accommodates both radial and axial loads, this product ensures optimal performance across various applications. Its self-aligning capability and robust construction make it an ideal choice for industries ranging from manufacturing to automotive. Engineered for longevity, it reduces wear and tear, significantly extending service intervals and enhancing overall efficiency. Additionally, this product optimises operational reliability by reducing the risk of downtime—ensuring that your machinery maintains peak performance even under stress.
Robust design enables high load-bearing capacity for heavy-duty applications
Reduces friction and energy consumption, leading to enhanced operational efficiency
Easy installation process simplifies maintenance and reduces downtime
Ideal for use in both high-speed and low-speed applications
Complies with international quality standards, ensuring dependable performance
Related links
- SKF 2216 ETN9 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2216 EKTN9/C3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2216 EKTN9 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1216/C3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1216 K/C3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SNR 2216 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
