FAG 6011-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 313-320
- Mfr. Part No.:
- 6011-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,834.86
(exc. VAT)
PHP2,055.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,834.86 |
*price indicative
- RS Stock No.:
- 313-320
- Mfr. Part No.:
- 6011-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 21200N | |
| Dynamic Load Rating | 30000N | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 10700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 21200N | ||
Dynamic Load Rating 30000N | ||
Bore Type Cylindrical | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 10700rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is engineered for robust performance, providing reliable solutions in various applications. With its single row design and durable steel sheet metal cage, it ensures longevity even under demanding conditions. This bearing is equipped with an optimised internal clearance and a stable operating temperature range, making it an ideal choice for standard and high load applications. Its commendable load ratings and limiting speeds signify exceptional reliability, catering to both industrial and automotive needs.
Designed for high operational reliability in various settings
Optimised for easy installation and maintenance
Robust construction aids in enduring heavy loads
Adaptable performance across a wide temperature range
Single row design allows for compact assembly configurations
Facilitates smooth rotation with minimized friction
Related links
- SKF 6011/C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2RSR-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2RSR 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-2RS1/C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
