FAG 686-2Z-HLC 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- RS Stock No.:
- 313-138
- Mfr. Part No.:
- 686-2Z-HLC
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP9,079.49
(exc. VAT)
PHP10,169.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,079.49 | PHP907.949 |
*price indicative
- RS Stock No.:
- 313-138
- Mfr. Part No.:
- 686-2Z-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 6mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Ball Material | Steel | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 440N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.15N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 686 | |
| Limiting Speed | 61rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 6mm | ||
Product Type Ball Bearing | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Ball Material Steel | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 440N | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.15N | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 686 | ||
Limiting Speed 61rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- JP
FAG 686 Series Ball Bearing, 6mm Inside Diameter, 13mm Outside Diameter - 686-2Z-HLC
This ball bearing provides precision radial support for Compact rotating assemblies within automation, electronics and mechanical equipment. It is a single-row deep-groove design intended to handle continuous rotation while minimising friction and maintaining internal clearance suitable for controlled axial play in small-scale mechanisms.
Features and Benefits:
• Sealed on both sides for contamination protection and reduced maintenance • Steel rolling elements deliver consistent rotational performance • Steel sheet-metal cage ensures stable ball guidance at elevated rpm • CN internal clearance permits controlled axial displacement under load • Conforms to RoHS for material restriction compliance in assemblies • Cylindrical bore offers straightforward press-fit installation
Applications
• Suitable for miniature motors in robotic actuators • Ideal for precision fans and cooling systems in electronics • Used with gearbox input shafts in automation modules • Can be used for small electromechanical actuators and servos • Used for shaft support in handheld electrical tools
What mounting method is recommended for secure shaft fit?
Use a light press fit into a cylindrical bore with correct alignment tools to avoid brinelling
ensure shaft and housing tolerances match recommended interference limits for miniature bearings.
How does the cage material affect thermal behaviour?
The steel sheet-metal cage provides low thermal expansion and high dimensional stability, helping maintain ball spacing and limiting deformation at elevated operating temperatures.
What load types can it withstand without permanent set?
It is rated for modest static radial loads up to its static capacity and is designed primarily for radial load transmission with defined static load capability under stationary or slow-speed conditions.
How should one consider rotational speed in system design?
Account for the bearings limiting speed relative to system rpm and thermal dissipation
apply suitable lubrication and avoid sustained operation above the specified limit to prevent premature wear.
Related links
- FAG 695-2Z-HLC 1 Row Deep Groove Ball Bearing - 5 mm ID, 13 mm OD
- Igus BB-686-B180-30-ES 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- Igus BB-686-B180-30-GL 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF W 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- FAG 696-2Z-HLC 1 Row Ball Bearing - 6 mm ID, 15 mm OD
- FAG 624-2Z-CO7 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- NMB DDL-1360ZZMTRA1P24LY121 1 Row Ball Bearing - 6 mm ID, 13 mm OD
