FAG 63001-A-2RSR-C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 312-862
- Mfr. Part No.:
- 63001-A-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP14,530.42
(exc. VAT)
PHP16,274.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,530.42 | PHP1,453.042 |
*price indicative
- RS Stock No.:
- 312-862
- Mfr. Part No.:
- 63001-A-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 12mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 2370N | |
| Dynamic Load Rating | 5100N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 630-A-2RSR | |
| Limiting Speed | 15500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 12mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 2370N | ||
Dynamic Load Rating 5100N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 630-A-2RSR | ||
Limiting Speed 15500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing delivers exceptional performance, designed for both axial and radial loads in a range of applications. Engineered with precision, this bearing boasts a robust internal design that is ideal for various environments, ensuring longevity and reliability. With high-quality steel construction and dual contact seals, it provides effective protection against contaminants and retains lubrication for extended service intervals. The versatile nature of this bearing accommodates a wide temperature range, making it suitable for demanding operational conditions.
Manufactured with a steel sheet metal cage for increased stability
Radial clearance tailored to accommodate larger tolerances for adaptability
Lightweight construction enhances performance without sacrificing strength
Related links
- FAG 63001-A-2RSR 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- FAG 62201-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- FAG 6001-C-2Z-C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- FAG 6301-2RSR-C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- FAG S6001-2RSR-HLC 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- FAG 6001-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2Z/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
