FAG 3202-BD-XL-TVH-L285 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS Stock No.:
- 312-624
- Mfr. Part No.:
- 3202-BD-XL-TVH-L285
- Manufacturer:
- FAG
Subtotal (1 pack of 50 units)*
PHP174,607.22
(exc. VAT)
PHP195,560.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP174,607.22 | PHP3,492.144 |
*price indicative
- RS Stock No.:
- 312-624
- Mfr. Part No.:
- 3202-BD-XL-TVH-L285
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 15.9mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Static Load Rating | 7400N | |
| Internal Clearance | N | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 12600N | |
| Series | 32-BD-XL-TVH | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 16700rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 15.9mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Static Load Rating 7400N | ||
Internal Clearance N | ||
Contact Angle 30° | ||
Dynamic Load Rating 12600N | ||
Series 32-BD-XL-TVH | ||
Standards/Approvals RoHS | ||
Limiting Speed 16700rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 35mm | ||
- COO (Country of Origin):
- SK
Schaeffler Series 32 Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 3202-BD-XL-TVH-L285
This ball bearing is a double-row angular contact unit designed for applications requiring paired load handling and axial separation control. It operates with a moderate internal clearance classification and is suitable for installations where a non-sealed bearing is acceptable. The component meets contemporary dimensional and tolerance norms and is intended for rotating assemblies that demand a 30° contact geometry.
Features and Benefits:
• 12,600 N dynamic rating delivers sustained radial and axial load capacity
• 7,400 N static rating resists deformation under standstill loads
• 22,300 rpm limiting speed enables high-speed rotational performance
• Fibreglass-reinforced polyamide cage reduces friction and wear
• 30° contact angle improves axial load transmission between rows
• 7,400 N static rating resists deformation under standstill loads
• 22,300 rpm limiting speed enables high-speed rotational performance
• Fibreglass-reinforced polyamide cage reduces friction and wear
• 30° contact angle improves axial load transmission between rows
Applications
• Suitable for machine spindles requiring axial and radial support
• Used with gearboxes where Compact double-row support is needed
• Ideal for motor shafts operating at elevated speeds
• Can be used for precision rotary indexing systems
• Used with gearboxes where Compact double-row support is needed
• Ideal for motor shafts operating at elevated speeds
• Can be used for precision rotary indexing systems
What clearance class does it use internally?
It is supplied with an internal clearance designated CN indicating normal radial internal clearance.
What material composes the bearing cage and its benefit?
The cage is fibreglass-reinforced polyamide which offers reduced mass and stable performance under oscillation.
Is it suitable for contaminated environments?
The design is unsealed so external contamination protection must be provided by the application.
Which standard governs its dimensional and tolerance requirements?
It conforms to ISO 492:2023 for angular contact bearing geometries and tolerances.
Related links
- FAG 3202-BD-XL-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2Z-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 ATN9/C3 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2RS1TN9 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2RS1TN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2ZTN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3207-BD-XL-TVH 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
