FAG 6008-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 312-515
- Mfr. Part No.:
- 6008-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,725.10
(exc. VAT)
PHP1,932.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,725.10 |
*price indicative
- RS Stock No.:
- 312-515
- Mfr. Part No.:
- 6008-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11500N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 17800N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 14600rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11500N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 17800N | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Bore Type Cylindrical | ||
Limiting Speed 14600rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is engineered for exceptional performance and reliability in various applications. Designed for minimal friction and optimized load capacities, this product offers a robust solution for industries requiring high precision. The non contact shield on one side ensures longevity by providing efficient protection against contaminants while maintaining lubrication. With an impressive dimensional stability up to 120°C, this bearing excels in dynamic conditions, making it ideal for demanding environments.
Optimised for high speed applications enhancing overall system performance
Offers a normal tolerance class for consistent quality and performance
Designed to operate efficiently within a broad temperature range providing versatility
Provides a maximum limiting speed that meets the demands of various operational settings
Offers effective non contact shielding to prolong grease life and reduce maintenance
Stability under load which ensuring reliable performance in critical applications
Related links
- FAG 6008-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF W 6008-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z/C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
