FAG 6306-RSR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 312-269
- Mfr. Part No.:
- 6306-RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,030.41
(exc. VAT)
PHP2,274.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,030.41 |
*price indicative
- RS Stock No.:
- 312-269
- Mfr. Part No.:
- 6306-RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 16200N | |
| Dynamic Load Rating | 30500N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 16200N | ||
Dynamic Load Rating 30500N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 63 | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability for a myriad of applications. Engineered with precision, it features a contact seal on one side, ensuring protection against contaminants while maintaining optimal lubrication. The robust steel sheet metal cage guarantees durability, making it ideal for high-load scenarios. With its dimensional stability up to 120°C, this bearing is designed to thrive in challenging environments, cruising seamlessly through varying speeds and loads.
Minimal maintenance required due to sealed construction
Adaptable operating temperature range improves application versatility
High speed capabilities lend to efficient machinery operation
Related links
- FAG 6306-2Z-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2RSR-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2HRS 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2HRS>V 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2HRS-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
