FAG 6312-C-C4 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- RS Stock No.:
- 311-996
- Mfr. Part No.:
- 6312-C-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP7,009.58
(exc. VAT)
PHP7,850.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,009.58 |
*price indicative
- RS Stock No.:
- 311-996
- Mfr. Part No.:
- 6312-C-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 52000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 89000N | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 7900rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 52000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 89000N | ||
Bore Type Cylindrical | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 7900rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 130mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to provide exceptional performance and reliability in a range of applications. Engineered with precision, it features a robust internal design that enhances durability and extends service life, making it an ideal choice for demanding environments. The steel sheet metal cage not only ensures effective lubrication retention, but also contributes to the bearing's overall strength. With a wide operating temperature range, this bearing performs optimally even in extreme conditions. The thoughtful design prioritises longevity and efficiency, making it a critical component for all machinery requiring smooth operation.
Features a generous internal clearance for increased performance accuracy
Provides high limiting and reference speeds for operational flexibility
Allows easy integration into existing assemblies with standard dimensions
Related links
- FAG 6312-C-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-2HRS 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-2Z-C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-2HRS-C3 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-2Z 1 Row Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6312-C-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
