FAG 63009-2RSR 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 311-977
- Mfr. Part No.:
- 63009-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,261.78
(exc. VAT)
PHP5,893.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,261.78 |
*price indicative
- RS Stock No.:
- 311-977
- Mfr. Part No.:
- 63009-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 23mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 14400N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 19900N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 630 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4950rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 23mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 14400N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 19900N | ||
Standards/Approvals DIN 625-1 | ||
Series 630 | ||
Bore Type Cylindrical | ||
Limiting Speed 4950rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability for a range of applications. Designed with a contact seal on both sides, it effectively protects the internal components from contaminants and lubricants, ensuring longevity. The robust steel sheet metal cage enhances its durability, making it ideal for demanding environments. Engineered to withstand heavy radial and axial loads, it boasts a high dynamic load rating, contributing to efficient operation in various machinery.
High load capacity supports heavy duty applications effectively
Operational temperature range enables versatility in various conditions
Lubricated with GA13 grease for enhanced performance in larger sizes
Related links
- FAG 6009-2RSR 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2RSR-C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 63009-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG S6009-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG S6009-2RSR-FD 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 62309-2RSR 1 Row Ball Bearing - 45 mm ID, 100 mm OD
