FAG 16003-A-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 311-080
- Mfr. Part No.:
- 16003-A-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP863.28
(exc. VAT)
PHP966.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP863.28 |
*price indicative
- RS Stock No.:
- 311-080
- Mfr. Part No.:
- 16003-A-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| Ball Material | Chrome Steel 52100 | |
| Race Material | 52100 Chrome Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3250N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 6400N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 160(Extra Light) | |
| Limiting Speed | 31000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
Ball Material Chrome Steel 52100 | ||
Race Material 52100 Chrome Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3250N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 6400N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 160(Extra Light) | ||
Limiting Speed 31000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Schaeffler 160 Series Deep Groove Ball Bearing, 17mm bore, 35mm outside diameter - 16003-A-C3
This deep groove ball bearing provides radial support for rotating shafts in Compact assemblies. It is designed for high-speed operation and routine industrial use where continuous rotation and axial stability are required. The component features a single-row configuration with open ends and is intended for applications demanding consistent internal spacing and hardened raceways.
Features and Benefits:
• High rotational capability enables sustained 31,000 rpm operation
• Elevated dynamic capacity delivers 6,400 N load handling
• Increased static rating provides 3,250 N resistance to shock
• C3 internal clearance ensures controlled axial play under thermal variation
• Steel cage construction gives dimensional stability during acceleration
• Elevated dynamic capacity delivers 6,400 N load handling
• Increased static rating provides 3,250 N resistance to shock
• C3 internal clearance ensures controlled axial play under thermal variation
• Steel cage construction gives dimensional stability during acceleration
Applications
• Suitable for spindle assemblies in precision motor systems
• Ideal for small gearbox shafts requiring radial support
• Used with Compact electric motors operating at high speeds
• Can be used for conveyor rollers in light industrial equipment
• Suitable for instrumentation requiring hardened race contact
• Ideal for small gearbox shafts requiring radial support
• Used with Compact electric motors operating at high speeds
• Can be used for conveyor rollers in light industrial equipment
• Suitable for instrumentation requiring hardened race contact
What is the bearings bore configuration?
It uses a cylindrical bore suitable for press-fit or sleeve mounting.
Which material composes the rolling contact surfaces?
The races are manufactured from bearing steel to provide hardened running surfaces.
What cage construction does it employ and why?
The cage is MADE of steel to maintain ball spacing during high accelerations.
How many raceways does the unit contain?
It is configured as a single row for combined radial and limited axial loads.
Related links
- FAG 16003-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6003-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6003-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003 TN9/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF E2.6003-2Z/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- SKF 16003 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG 16003-A-2Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
