FAG 6214-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 310-544
- Mfr. Part No.:
- 6214-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP6,377.26
(exc. VAT)
PHP7,142.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,377.26 |
*price indicative
- RS Stock No.:
- 310-544
- Mfr. Part No.:
- 6214-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 44000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 66000N | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Standards/Approvals | ISO 492:2023 | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 44000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 66000N | ||
Bore Type Cylindrical | ||
Series 62 | ||
Standards/Approvals ISO 492:2023 | ||
Limiting Speed 8200rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Series 62 Deep Groove Ball Bearing, 70mm Bore, 125mm Outside Diameter - 6214-C4
This deep groove ball bearing is designed to support radial and moderate axial loads in rotary assemblies where an open-end configuration and increased internal clearance are required. It is suitable for installations employing a cylindrical bore and a metallic cage, operating at elevated rotational speeds while conforming to ISO 492:2023 dimensional standards.
Features and Benefits:
• High dynamic load capacity improves service life under variable loading
• Significant static load rating aids resistance to static overloads
• Steel cage provides robust retention at elevated speeds
• C4 internal clearance accommodates thermal expansion and shaft misalignment
• Limiting speed enables high-speed operation without assuming lubrication
• Significant static load rating aids resistance to static overloads
• Steel cage provides robust retention at elevated speeds
• C4 internal clearance accommodates thermal expansion and shaft misalignment
• Limiting speed enables high-speed operation without assuming lubrication
Applications
• Suitable for electric motor spindle requiring high speed
• Ideal for gearboxes with moderate axial thrust components
• Used with pump shafts operating at increased rotational rates
• Can be used for industrial fans where open ends facilitate inspection
• Used for conveyor rollers in high-load, continuous duty
• Ideal for gearboxes with moderate axial thrust components
• Used with pump shafts operating at increased rotational rates
• Can be used for industrial fans where open ends facilitate inspection
• Used for conveyor rollers in high-load, continuous duty
What bore Interface does this component require?
It requires a cylindrical bore fit for direct mounting without interference features.
How is thermal growth managed in shaft assemblies?
The increased internal clearance classification permits axial displacement due to temperature changes.
Which standard governs its dimensional interchangeability?
Dimensional and tolerance conformity is aligned with ISO 492:2023.
What is the intended cage material and its operational role?
The cage is steel and serves to maintain ball spacing and rotational stability at speed.
What operating speed limit should be observed?
The maximum recommended rotational speed is 8,200 rpm.
Related links
- FAG 6214-J20AA-C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214/C4 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-Z-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2RS1 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2RS1/C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
