RS PRO 61900-2Z 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS Stock No.:
- 291-702
- Mfr. Part No.:
- 61900-2Z
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP428.53
(exc. VAT)
PHP479.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 125 unit(s) ready to ship from another location
- Plus 185 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP428.53 |
*price indicative
- RS Stock No.:
- 291-702
- Mfr. Part No.:
- 61900-2Z
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.25kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.7kN | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 41000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.25kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.7kN | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 41000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Single Row Deep Groove Ball Bearing, 10 mm Bore
This RS PRO ball bearing is designed for high-speed applications and offers reliable performance in various industrial settings. With a focus on durability and efficiency, it is Ideal for use in machinery where smooth operation and longevity are critical.
Features and Benefits
Steel Ball Material: Provides strength and resistance to wear, ensuring long-lasting performance.
Single Row Deep Groove Design: Offers high load capacity and supports both radial and axial loads.
Parallel Bore Type: Ensures precise alignment and easy installation.
Steel Cage Material: Enhances durability and maintains ball separation for reduced friction.
Double Shielded End Type: Protects against contamination and retains lubrication for extended bearing life.
High Dynamic Load Rating of 2.7 kN: Suitable for demanding applications with significant load requirements.
Limiting Speed of 41000 rpm: Supports high-speed operations without compromising performance.
Single Row Deep Groove Design: Offers high load capacity and supports both radial and axial loads.
Parallel Bore Type: Ensures precise alignment and easy installation.
Steel Cage Material: Enhances durability and maintains ball separation for reduced friction.
Double Shielded End Type: Protects against contamination and retains lubrication for extended bearing life.
High Dynamic Load Rating of 2.7 kN: Suitable for demanding applications with significant load requirements.
Limiting Speed of 41000 rpm: Supports high-speed operations without compromising performance.
Applications
Electric motors
Automotive components
Industrial machinery
Conveyor systems
Automotive components
Industrial machinery
Conveyor systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 61900-2Z 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF W 61900-2Z 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- FAG 61900-2Z-HLC 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF 61900 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF 61900-2RS1 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- SKF W 61900-2RS1 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- FAG 61900-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS PRO 608-2Z 1 Row Ball Bearing - 8 mm ID, 22 mm OD
