RS PRO 61812-2RS 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- RS Stock No.:
- 291-677
- Mfr. Part No.:
- 61812-2RS
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,181.92
(exc. VAT)
PHP2,443.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,181.92 |
*price indicative
- RS Stock No.:
- 291-677
- Mfr. Part No.:
- 61812-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 78mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 10.6kN | |
| Internal Clearance | C0 | |
| Dynamic Load Rating | 11500N | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 7900rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 78mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 10.6kN | ||
Internal Clearance C0 | ||
Dynamic Load Rating 11500N | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 7900rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 60 mm Deep Groove Ball Bearing, Sealed
This RS PRO deep groove ball bearing is designed for high-performance applications where reliability and efficiency are crucial. With a 60 mm inside diameter and a sealed end type, it ensures optimal performance in demanding environments by preventing contamination and retaining lubrication. Ideal for machinery requiring smooth and consistent operation.
Features and Benefits
Steel Ball Material: Provides durability and resistance to wear, extending the bearing's lifespan
Deep Groove Bearing Type: Allows for high-speed operation and supports radial and axial loads
Sealed End Type: Protects against dust and moisture, maintaining performance and reducing maintenance
Dynamic Load Rating of 11500 N: Ensures the bearing can handle significant operational loads
Limiting Speed of 7900 rpm: Suitable for high-speed applications, enhancing efficiency
Steel Cage Material: Offers strength and stability, ensuring consistent performance
C0 Internal Clearance: Provides precision and stability in applications requiring minimal clearance
Deep Groove Bearing Type: Allows for high-speed operation and supports radial and axial loads
Sealed End Type: Protects against dust and moisture, maintaining performance and reducing maintenance
Dynamic Load Rating of 11500 N: Ensures the bearing can handle significant operational loads
Limiting Speed of 7900 rpm: Suitable for high-speed applications, enhancing efficiency
Steel Cage Material: Offers strength and stability, ensuring consistent performance
C0 Internal Clearance: Provides precision and stability in applications requiring minimal clearance
Applications
Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors
Automotive components
Conveyor systems
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- FAG 61812-Y 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-Y-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812-2RZ 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-2RSR 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812-2RS1 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-2RZ-Y 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- NTN 6812 1 Row Ball Bearing - 60 mm ID, 78 mm OD
