RS PRO 2209-2RSTN 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS Stock No.:
- 291-667
- Mfr. Part No.:
- 2209-2RSTN
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,503.09
(exc. VAT)
PHP2,803.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,503.09 |
*price indicative
- RS Stock No.:
- 291-667
- Mfr. Part No.:
- 2209-2RSTN
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 7.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.9kN | |
| Bore Type | Parallel | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 7.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.9kN | ||
Bore Type Parallel | ||
Limiting Speed 5600rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Self-Aligning Ball Bearing, 45mm Parallel Bore
This RS PRO self-aligning ball bearing is designed for applications requiring high precision and reliability. With a 45mm parallel bore, it is Ideal for accommodating misalignment and reducing friction in rotating machinery. The sealed end type ensures protection against contaminants, enhancing durability and performance.
Features and Benefits
Self-Aligning Design: Allows for misalignment and shaft deflection, enhancing operational efficiency.
Sealed End Type: Provides protection against contaminants, extending bearing life.
Polymer Cage Material: Reduces friction and wear, improving performance.
Dynamic Load Rating of 22.9 kN: Supports high load applications, ensuring reliability.
Limiting Speed of 5600 rpm: Suitable for high-speed operations, increasing versatility.
Steel Ball Material: Offers strength and durability for demanding environments.
Sealed End Type: Provides protection against contaminants, extending bearing life.
Polymer Cage Material: Reduces friction and wear, improving performance.
Dynamic Load Rating of 22.9 kN: Supports high load applications, ensuring reliability.
Limiting Speed of 5600 rpm: Suitable for high-speed operations, increasing versatility.
Steel Ball Material: Offers strength and durability for demanding environments.
Applications
Automotive industry
Industrial machinery
Conveyor systems
Pumps and compressors
Industrial machinery
Conveyor systems
Pumps and compressors
Additional Information
Internal Clearance: CN
Static Load Rating: 7.8 kN
Race Material: Steel
Race Type: Plain
Number of Rows: 2
Bore Type: Parallel
Outside Diameter: 85 mm
Race Width: 23 mm
Static Load Rating: 7.8 kN
Race Material: Steel
Race Type: Plain
Number of Rows: 2
Bore Type: Parallel
Outside Diameter: 85 mm
Race Width: 23 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 2209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SNR 2209 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 E-2RS1KTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-2RS-TVH 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 E-2RS1KTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
