RS PRO 16006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 291-652
- Mfr. Part No.:
- 16006-2Z
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP658.94
(exc. VAT)
PHP738.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP658.94 |
*price indicative
- RS Stock No.:
- 291-652
- Mfr. Part No.:
- 16006-2Z
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.35kN | |
| Dynamic Load Rating | 11.2kN | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 9mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.35kN | ||
Dynamic Load Rating 11.2kN | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 30mm Single Row Deep Groove Ball Bearing
This RS PRO ball bearing is designed for high-speed and high-load applications, providing reliable performance in various industrial settings. Its single row deep groove design ensures smooth operation and durability, making it Ideal for machinery and equipment requiring efficient motion control.
Features and Benefits
Steel ball material: Offers high strength and resistance to wear, ensuring longevity.
Single row deep groove design: Provides excellent load handling and smooth operation.
Parallel bore type: Ensures precise alignment and easy installation.
Steel cage material: Enhances durability and supports high-speed operation.
Dynamic load rating of 11.2 kN: Suitable for demanding applications with high dynamic loads.
Double shielded end type: Protects against contamination and extends bearing life.
Limiting speed of 15000 rpm: Supports high-speed applications efficiently.
Single row deep groove design: Provides excellent load handling and smooth operation.
Parallel bore type: Ensures precise alignment and easy installation.
Steel cage material: Enhances durability and supports high-speed operation.
Dynamic load rating of 11.2 kN: Suitable for demanding applications with high dynamic loads.
Double shielded end type: Protects against contamination and extends bearing life.
Limiting speed of 15000 rpm: Supports high-speed applications efficiently.
Applications
Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors
Automotive components
Conveyor systems
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- FAG 16006-A-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS PRO 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF W 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 16006 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 16006-A 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-2Z-C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
