RS PRO 16004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 291-649
- Mfr. Part No.:
- 16004-2Z
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP436.38
(exc. VAT)
PHP488.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP436.38 |
*price indicative
- RS Stock No.:
- 291-649
- Mfr. Part No.:
- 16004-2Z
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.5kN | |
| Dynamic Load Rating | 7.95kN | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 21000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.5kN | ||
Dynamic Load Rating 7.95kN | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 21000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 20mm Single Row Deep Groove Ball Bearing
This RS PRO ball bearing is designed for high-speed and high-load applications, providing reliable performance in various industrial settings. Its double-shielded design ensures protection against contaminants, enhancing durability and lifespan.
Features and Benefits
Steel Ball Material: Offers high strength and resistance to wear, ensuring longevity.
Single Row Deep Groove Design: Provides excellent radial load capacity, suitable for high-speed applications.
Parallel Bore Type: Ensures precise alignment and easy installation.
Steel Cage Material: Enhances the bearing's structural integrity and heat resistance.
Dynamic Load Rating of 7.95 kN: Supports heavy loads, making it Ideal for demanding environments.
Double Shielded End Type: Protects against dust and debris, reducing maintenance needs.
Limiting Speed of 21000 rpm: Suitable for high-speed operations, increasing efficiency.
Single Row Deep Groove Design: Provides excellent radial load capacity, suitable for high-speed applications.
Parallel Bore Type: Ensures precise alignment and easy installation.
Steel Cage Material: Enhances the bearing's structural integrity and heat resistance.
Dynamic Load Rating of 7.95 kN: Supports heavy loads, making it Ideal for demanding environments.
Double Shielded End Type: Protects against dust and debris, reducing maintenance needs.
Limiting Speed of 21000 rpm: Suitable for high-speed operations, increasing efficiency.
Applications
Manufacturing machinery
Automotive industry
Conveyor systems
Electric motors
Automotive industry
Conveyor systems
Electric motors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6004-2Z/C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS PRO 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 16004-A-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z/VA208 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF W 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z/C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
