RS PRO 61804 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- RS Stock No.:
- 291-640
- Mfr. Part No.:
- 61804
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP515.80
(exc. VAT)
PHP577.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP515.80 |
*price indicative
- RS Stock No.:
- 291-640
- Mfr. Part No.:
- 61804
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.45kN | |
| Dynamic Load Rating | 4.03kN | |
| Series | RS PRO | |
| Bore Type | Cylindrical | |
| Limiting Speed | 28000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.45kN | ||
Dynamic Load Rating 4.03kN | ||
Series RS PRO | ||
Bore Type Cylindrical | ||
Limiting Speed 28000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Single Row Deep Groove Ball Bearing
This RS PRO ball bearing is designed for high-speed applications, providing reliable performance in various industrial settings. Its single row deep groove design ensures smooth operation and efficient load handling, making it Ideal for machinery and equipment requiring precision and durability.
Features and Benefits
Steel ball material: Offers high strength and durability for extended service life
Single row deep groove design: Ensures smooth operation and efficient load distribution
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Provides stability and reduces friction
Dynamic load rating of 4.03 kN: Supports high dynamic loads for versatile applications
Limiting speed of 28000 rpm: Suitable for high-speed operations
Open end type: Allows for easy maintenance and lubrication
Single row deep groove design: Ensures smooth operation and efficient load distribution
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Provides stability and reduces friction
Dynamic load rating of 4.03 kN: Supports high dynamic loads for versatile applications
Limiting speed of 28000 rpm: Suitable for high-speed operations
Open end type: Allows for easy maintenance and lubrication
Applications
Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors
Automotive components
Conveyor systems
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 61804-2RZ 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- SKF 61804 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- RS PRO SS61804-2RS 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- SKF W 61804-2RS1 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- SKF W 61804-2Z 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- SKF 61804-2RS1 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- FAG 61804-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- FAG 61804-2Z-HLC 1 Row Ball Bearing - 20 mm ID, 32 mm OD
