RS PRO 61803 1 Row Ball Bearing - 17 mm ID, 26 mm OD

Subtotal (1 unit)*

PHP475.66

(exc. VAT)

PHP532.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP475.66

*price indicative

RS Stock No.:
291-639
Mfr. Part No.:
61803
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

26mm

Race Width

5mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.55kN

Dynamic Load Rating

2.03kN

Series

RS PRO

Bore Type

Cylindrical

Limiting Speed

34000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Steel Single Row Deep Groove Ball Bearing, 17mm Bore


This RS PRO ball bearing is designed for high-speed applications, providing reliable performance in various industrial settings. Its single row deep groove design ensures efficient load handling, making it Ideal for machinery requiring smooth rotational motion.

Features and Benefits


Steel Ball Material: Offers durability and resistance to wear, extending the bearing's lifespan
Single Row Deep Groove Design: Enhances load capacity and supports radial and axial loads
Cylindrical Bore Type: Facilitates easy installation and alignment
Sheet Metal Cage Material: Provides stability and reduces friction during operation
Dynamic Load Rating of 2.03 kN: Ensures robust performance under dynamic conditions
Open End Type: Allows for easy maintenance and lubrication
Limiting Speed of 34000 rpm: Suitable for high-speed applications

Applications


Industrial machinery
Automotive components
Electrical motors
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy