RS PRO 7203BEP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width

Subtotal (1 unit)*

PHP809.05

(exc. VAT)

PHP906.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP809.05

*price indicative

RS Stock No.:
291-624
Mfr. Part No.:
7203BEP
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

40°

Static Load Rating

5.5kN

Internal Clearance

CN

Dynamic Load Rating

10.4kN

Bore Type

Parallel

Limiting Speed

20000rpm

Race Type

Plain

Bearing Type

Single Row Angular Contact Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 17 mm Single Row Angular Contact Ball Bearing


This RS PRO ball bearing is designed for high-performance applications requiring precise load handling and high rotational speeds. With a 17 mm inside diameter and a 40 mm outside diameter, it is Ideal for use in machinery where space is limited but performance is critical.

Features and Benefits


Single Row Angular Contact Design: Provides high axial and radial load capacity, enhancing performance in demanding applications.
40° Contact Angle: Optimises load distribution, improving efficiency and longevity.
Steel Ball Material: Ensures durability and resistance to wear, extending the bearing's service life.
Polymer Cage Material: Reduces friction and heat generation, contributing to smoother operation.
Dynamic Load Rating of 10.4 kN: Supports significant dynamic loads, making it suitable for high-stress environments.
Limiting Speed of 20000 rpm: Allows for high-speed applications, increasing versatility.
Open End Type: Facilitates easy maintenance and lubrication, ensuring consistent performance.

Applications


Automotive Industrial machinery Aerospace Robotics

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy