RS PRO 61806-2RS 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS Stock No.:
- 291-612
- Mfr. Part No.:
- 61806-2RS
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP964.41
(exc. VAT)
PHP1,080.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP964.41 |
*price indicative
- RS Stock No.:
- 291-612
- Mfr. Part No.:
- 61806-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 42mm | |
| Race Width | 7mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.1kN | |
| Dynamic Load Rating | 4.55kN | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 42mm | ||
Race Width 7mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.1kN | ||
Dynamic Load Rating 4.55kN | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 30 mm Sealed Ball Bearing, Single Row Deep Groove
This RS PRO sealed ball bearing is designed for high-speed applications, offering reliable performance with a single row deep groove configuration. Ideal for use in machinery where space is limited, it provides excellent load handling capabilities with a dynamic load rating of 4.55 kN.
Features and Benefits
Sealed design: Protects against contaminants and extends bearing life
Steel ball material: Ensures durability and resistance to wear
Single row deep groove: Offers high-speed capability and efficient load distribution
Dynamic load rating of 4.55 kN: Supports substantial operational loads
Limiting speed of 15000 rpm: Suitable for high-speed applications
Parallel bore type: Facilitates easy installation and alignment
Steel cage material: Provides stability and reduces friction
Steel ball material: Ensures durability and resistance to wear
Single row deep groove: Offers high-speed capability and efficient load distribution
Dynamic load rating of 4.55 kN: Supports substantial operational loads
Limiting speed of 15000 rpm: Suitable for high-speed applications
Parallel bore type: Facilitates easy installation and alignment
Steel cage material: Provides stability and reduces friction
Applications
Industrial machinery
Automotive components
Pumps and compressors
Electric motors
Automotive components
Pumps and compressors
Electric motors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RS1 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RZ 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- Igus BB-6806-B180-30-GL 1 Row Ball Bearing - 30 mm ID, 42 mm OD
