RS PRO 688-NEUTRAL 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- RS Stock No.:
- 291-611
- Mfr. Part No.:
- 688-NEUTRAL
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP356.96
(exc. VAT)
PHP399.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 112 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP356.96 |
*price indicative
- RS Stock No.:
- 291-611
- Mfr. Part No.:
- 688-NEUTRAL
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 16mm | |
| Race Width | 4mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.71kN | |
| Dynamic Load Rating | 1.6kN | |
| Bore Type | Parallel | |
| Series | RS PRO | |
| Limiting Speed | 53000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 16mm | ||
Race Width 4mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.71kN | ||
Dynamic Load Rating 1.6kN | ||
Bore Type Parallel | ||
Series RS PRO | ||
Limiting Speed 53000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 8mm Single Row Deep Groove Ball Bearing
This RS PRO ball bearing is designed for high-speed applications, providing reliable performance in various industrial settings. Its single row deep groove design ensures smooth operation, making it Ideal for reducing friction and wear in machinery.
Features and Benefits
Steel ball material: Offers durability and resistance to wear, extending the lifespan of the bearing
Single row deep groove design: Enhances load capacity and operational efficiency
Steel cage material: Provides robust support and maintains ball spacing for optimal performance
Dynamic load rating of 1.6 kN: Suitable for handling moderate dynamic loads
Open end type: Allows for easy lubrication and maintenance
Limiting speed of 53000 rpm: Supports high-speed applications
Internal clearance CN: Ensures proper fit and function under various conditions
Single row deep groove design: Enhances load capacity and operational efficiency
Steel cage material: Provides robust support and maintains ball spacing for optimal performance
Dynamic load rating of 1.6 kN: Suitable for handling moderate dynamic loads
Open end type: Allows for easy lubrication and maintenance
Limiting speed of 53000 rpm: Supports high-speed applications
Internal clearance CN: Ensures proper fit and function under various conditions
Applications
Industrial machinery
Automotive components
Electrical motors
Pumps and compressors
Automotive components
Electrical motors
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Igus BB-688-A500-70-ES 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- FAG 688-2Z-HLC 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- Igus BB-688-B180-30-ES 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- Igus BB-688-A500-70-GL 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- Igus BB-688-B180-30-GL 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- NMB DDL1680HHMTRA5P24LY121 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF 638/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- RS PRO S688ZZ 1 Row Ball Bearing - 8 mm ID, 16 mm OD
