RS PRO 6006-Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 291-598
- Mfr. Part No.:
- 6006-Z
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP785.49
(exc. VAT)
PHP879.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP785.49 |
*price indicative
- RS Stock No.:
- 291-598
- Mfr. Part No.:
- 6006-Z
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 8.3kN | |
| Dynamic Load Rating | 13.8kN | |
| Series | RS PRO | |
| Bore Type | Cylindrical | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 8.3kN | ||
Dynamic Load Rating 13.8kN | ||
Series RS PRO | ||
Bore Type Cylindrical | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 30 mm Single Row Deep Groove Ball Bearing
This RS PRO ball bearing is designed for high-speed and high-load applications, providing reliable performance in various industrial settings. Its single row deep groove design ensures smooth operation and durability, making it Ideal for machinery requiring efficient load handling.
Features and Benefits
Steel Ball Material: Offers excellent strength and wear resistance
Single Row Deep Groove Design: Ensures smooth and efficient operation
Cylindrical Bore Type: Facilitates easy installation and alignment
Sheet Metal Cage Material: Provides stability and reduces friction
Dynamic Load Rating of 13.8 kN: Supports high load applications
Shielded End Type: Protects against contamination and extends bearing life
Limiting Speed of 17000 rpm: Suitable for high-speed applications
Single Row Deep Groove Design: Ensures smooth and efficient operation
Cylindrical Bore Type: Facilitates easy installation and alignment
Sheet Metal Cage Material: Provides stability and reduces friction
Dynamic Load Rating of 13.8 kN: Supports high load applications
Shielded End Type: Protects against contamination and extends bearing life
Limiting Speed of 17000 rpm: Suitable for high-speed applications
Applications
Manufacturing equipment
Automotive components
Industrial machinery
Automotive components
Industrial machinery
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS PRO 6006-2RS 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS PRO 6006-2Z/C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF W 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF W 6006-2RS1/VP311 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2Z/C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
