RS PRO 6005-Z 1 Row Ball Bearing - 25 mm ID, 47 mm OD

Subtotal (1 unit)*

PHP638.86

(exc. VAT)

PHP715.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP638.86

*price indicative

RS Stock No.:
291-597
Mfr. Part No.:
6005-Z
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Race Material

Steel

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

6.55kN

Dynamic Load Rating

11.9kN

Bore Type

Cylindrical

Series

RS PRO

Limiting Speed

20000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 25 mm Cylindrical Ball Bearing, Single Row Deep Groove


This RS PRO ball bearing is designed for reliable performance in various industrial applications. With a 25 mm inside diameter and a cylindrical bore type, it is Ideal for supporting radial loads and ensuring smooth rotational motion. The single row deep groove design enhances its load-carrying capacity, making it suitable for high-speed operations.

Features and Benefits


Steel ball material: Provides durability and resistance to wear
Single row deep groove design: Enhances load-carrying capacity and speed
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Ensures stability and reduces friction
Dynamic load rating of 11.9 kN: Supports substantial operational loads
Shielded end type: Protects against contamination and extends bearing life
Limiting speed of 20000 rpm: Suitable for high-speed applications
Internal clearance CN: Offers optimal performance under standard conditions

Applications


Automotive
Industrial machinery
Conveyor systems
Electric motors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy