RS PRO 6004-Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 unit)*

PHP464.31

(exc. VAT)

PHP520.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 26 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP464.31

*price indicative

RS Stock No.:
291-595
Mfr. Part No.:
6004-Z
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

42mm

Race Width

12mm

Cage Material

Sheet Metal

Ball Material

Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

5.05kN

Internal Clearance

CN

Dynamic Load Rating

9.95kN

Bore Type

Cylindrical

Series

RS PRO

Limiting Speed

24000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Steel Single Row Deep Groove Ball Bearing, 20 mm Bore


This RS PRO ball bearing is designed for high-speed and high-precision applications. It features a single row deep groove design, making it Ideal for handling radial and axial loads efficiently. The steel construction ensures durability and reliability in demanding environments.

Features and Benefits


Steel ball material: Provides strength and resistance to wear and tear
Single row deep groove design: Enhances load handling capabilities
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Offers stability and reduces friction
Dynamic load rating of 9.95 kN: Supports high dynamic loads effectively
Shielded end type: Protects against contamination and extends bearing life
Limiting speed of 24000 rpm: Suitable for high-speed applications

Applications


Industrial machinery
Automotive components
Electrical motors
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy