RS PRO 6002-Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Subtotal (1 unit)*

PHP543.73

(exc. VAT)

PHP608.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP543.73

*price indicative

RS Stock No.:
291-592
Mfr. Part No.:
6002-Z
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Cage Material

Sheet Metal

Ball Material

Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

2.85kN

Internal Clearance

CN

Dynamic Load Rating

5.85kN

Bore Type

Cylindrical

Series

RS PRO

Limiting Speed

32000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 15 mm Cylindrical Ball Bearing, 32 mm OD


This RS PRO ball bearing is designed for high-performance applications requiring reliable rotational motion. With a single row deep groove design, it is Ideal for supporting radial loads and moderate axial loads. The shielded end type ensures protection against contaminants, enhancing durability and efficiency.

Features and Benefits


Steel ball material: Provides high strength and resistance to wear, ensuring longevity.
Single row deep groove design: Offers excellent load-carrying capacity and smooth operation.
Cylindrical bore type: Facilitates easy installation and alignment.
Sheet metal cage material: Enhances stability and reduces friction.
Dynamic load rating of 5.85 kN: Supports significant operational loads.
Limiting speed of 32000 rpm: Suitable for high-speed applications.
Shielded end type: Protects against dust and debris, extending bearing life.

Applications


Industrial machinery
Automotive components
Electrical motors
Conveyor systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy