RS PRO 6001-Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 291-591
- Mfr. Part No.:
- 6001-Z
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP590.86
(exc. VAT)
PHP661.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 99 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP590.86 |
*price indicative
- RS Stock No.:
- 291-591
- Mfr. Part No.:
- 6001-Z
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.4kN | |
| Dynamic Load Rating | 5.4kN | |
| Series | RS PRO | |
| Bore Type | Cylindrical | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.4kN | ||
Dynamic Load Rating 5.4kN | ||
Series RS PRO | ||
Bore Type Cylindrical | ||
Limiting Speed 38000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 12 mm Cylindrical Ball Bearing, Single Row Deep Groove
This RS PRO ball bearing is designed for high-performance applications requiring reliable rotational movement. With a cylindrical bore and single row deep groove design, it is Ideal for supporting radial loads and moderate axial loads in both directions. The shielded end type ensures protection from contaminants, enhancing durability and performance.
Features and Benefits
Steel ball material: Provides high strength and durability for long-lasting performance
Single row deep groove design: Offers excellent load-carrying capacity and smooth operation
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Ensures stability and reduces friction during operation
Dynamic load rating of 5.4 kN: Supports high dynamic loads for versatile applications
Shielded end type: Protects against dust and debris, extending bearing life
Limiting speed of 38000 rpm: Suitable for high-speed applications
Single row deep groove design: Offers excellent load-carrying capacity and smooth operation
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage material: Ensures stability and reduces friction during operation
Dynamic load rating of 5.4 kN: Supports high dynamic loads for versatile applications
Shielded end type: Protects against dust and debris, extending bearing life
Limiting speed of 38000 rpm: Suitable for high-speed applications
Applications
Automotive industry
Industrial machinery
Electrical motors
Pumps and compressors
Industrial machinery
Electrical motors
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 6001-Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS PRO 6001-2Z/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS PRO 6001-2RS/C3 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS PRO 6001-2Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS PRO 6001-2RS 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
