RS PRO 4203TN 2 Row Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

PHP1,776.95

(exc. VAT)

PHP1,990.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,776.95

*price indicative

RS Stock No.:
291-585
Mfr. Part No.:
4203TN
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

14mm

Race Material

Steel

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

7.5kN

Internal Clearance

CN

Dynamic Load Rating

11.9kN

Series

RS PRO

Bore Type

Parallel

Limiting Speed

17000rpm

Bearing Type

Double Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 15mm Double Row Deep Groove Ball Bearing, Steel


This RS PRO double row deep groove ball bearing is designed for high performance and reliability in various industrial applications. With a 15 mm inside diameter and a robust steel construction, it offers excellent load handling and durability. Ideal for use in machinery where space is limited, this bearing ensures smooth operation and long service life.

Features and Benefits


Double Row Design: Provides enhanced load capacity compared to single row bearings.
Steel Ball Material: Ensures durability and resistance to wear.
Polyamide Cage Material: Reduces friction and noise, improving efficiency.
Open End Type: Allows for easy maintenance and lubrication.
High Limiting Speed: Operates efficiently at speeds up to 17000 rpm.
Dynamic Load Rating of 11.9 kN: Supports substantial dynamic loads for versatile applications.
Static Load Rating of 7.5 kN: Capable of withstanding significant static loads.

Applications


Automotive industry
Industrial machinery
Conveyor systems
Electric motors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy