Molex, 171745 1.9 mm Pitch Header, Vertical, 8 Column, 4 Row, 32 Way
- RS Stock No.:
- 788-297
- Mfr. Part No.:
- 171745-1807
- Manufacturer:
- Molex
Subtotal (1 bag of 30 units)*
PHP24,814.54
(exc. VAT)
PHP27,792.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,814.54 | PHP827.151 |
*price indicative
- RS Stock No.:
- 788-297
- Mfr. Part No.:
- 171745-1807
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Current | 750mA | |
| Number of Contacts | 32 | |
| Orientation | Vertical | |
| Number of Columns | 8 | |
| Voltage | 29.9V | |
| Number of Rows | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 171745 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Current 750mA | ||
Number of Contacts 32 | ||
Orientation Vertical | ||
Number of Columns 8 | ||
Voltage 29.9V | ||
Number of Rows 4 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Series 171745 | ||
- COO (Country of Origin):
- SG
The Molex Backplane connector offers a reliable interconnection solution primarily designed for High speed data transmission in various applications.
Facilitates seamless data transfer with robust connectivity
Supports a wide range of applications ensuring versatility
Engineered for durability, ensuring long-term performance
Compact design beneficial for space-constrained environments
