HARTING, Har Bus HM 2 mm Pitch Hard Metric Type A/B Male Connector, Straight Male, 19 Column, 7 Row, 127 Way
- RS Stock No.:
- 745-695
- Mfr. Part No.:
- 17131271601
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 13 units)*
PHP27,177.99
(exc. VAT)
PHP30,439.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP27,177.99 | PHP2,090.615 |
*price indicative
- RS Stock No.:
- 745-695
- Mfr. Part No.:
- 17131271601
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Hard Metric Type A/B | |
| Product Type | Male Connector | |
| Current | 1A | |
| Number of Contacts | 127 | |
| Orientation | Straight | |
| Number of Columns | 19 | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | Resin | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Hard Metric Type A/B | ||
Product Type Male Connector | ||
Current 1A | ||
Number of Contacts 127 | ||
Orientation Straight | ||
Number of Columns 19 | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material Resin | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-bus HM male connector features a 2.0mm contact spacing and supports a test voltage of 750V AC. The connector offers a maximum contact resistance of 20mΩ and an insulation resistance of at least 10^10 Ω. The press-in termination technology provides secure connections, with a clearance and creepage distance of 0.8mm for fixed connectors. The insertion force per contact is 0.75N max., while the withdrawal force per contact is 0.15N min. The insulator material is PC with 20% glass fibber reinforcement.
Features & Benefits
Leadfree
RoHS compliant
Copper alloy contact material
Material flammability class V0 acc. to UL 94
