HARTING, Har Bus HM Power 3 mm Pitch Power Male Connector, Angled Male, 4 Column, 1 Row, 4 Way
- RS Stock No.:
- 740-173
- Mfr. Part No.:
- 17610042103
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 30 units)*
PHP19,196.83
(exc. VAT)
PHP21,500.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP19,196.83 | PHP639.894 |
*price indicative
- RS Stock No.:
- 740-173
- Mfr. Part No.:
- 17610042103
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Power | |
| Product Type | Male Connector | |
| Current | 20A | |
| Number of Contacts | 4 | |
| Orientation | Angled | |
| Number of Columns | 4 | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 3mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM Power | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Power | ||
Product Type Male Connector | ||
Current 20A | ||
Number of Contacts 4 | ||
Orientation Angled | ||
Number of Columns 4 | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 3mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM Power | ||
- COO (Country of Origin):
- DE
The HARTING Har Bus HM Power 4p Male Connector is designed for backplane applications, featuring a Compact form factor and high current capacity. It is Ideal for use in conjunction with 2 mm connectors, ensuring reliable connections in demanding environments.
Features & Benefits
Small form factor optimises space in Compact assemblies
High current rating up to 23 A per contact supports robust power delivery
3 level staggering enhances signal integrity and reduces crosstalk
Flatrock design ensures secure and stable connections
Matched with Harbus HM 2 mm connectors for versatile integration
Durable construction rated for 250 mating cycles ensures long-term reliability
Operating temperature range from -55 °C to 125 °C accommodates various environments
Compliant with cULus and UL 94 V-0 standards for safety and performance
PCB mount design simplifies installation in electronic systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Applied in electrical distribution systems
What is the current rating for this connector?
The connector has a high current rating of up to 23 A per contact.
Is this connector compliant with any standards?
Yes, it is compliant with cULus and UL 94 V-0 standards.
