Molex, 76850 1.9 mm Pitch 4 Pair Backplane Connector, Right Angle, 8 Column, 12 Row, 96 Way
- RS Stock No.:
- 693-839
- Mfr. Part No.:
- 76850-5038
- Manufacturer:
- Molex
Get a bulk buy discount
Add 75 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
PHP23,205.86
(exc. VAT)
PHP25,990.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 60 | PHP1,547.057 | PHP23,205.86 | - |
| 75 + | PHP1,516.115 | PHP22,741.73 | 2% |
*price indicative
- RS Stock No.:
- 693-839
- Mfr. Part No.:
- 76850-5038
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 4 Pair | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 96 | |
| Number of Columns | 8 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980 | |
| Series | 76850 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 4 Pair | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 96 | ||
Number of Columns 8 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 12 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980 | ||
Series 76850 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair right angle orthogonal daughtercard is engineered for Advanced backplane connectivity. With its robust 96 circuits and 8-column design, this component ensures reliable data transmission at speeds of up to 25.0 Gbps. The right-angle orientation offers easy integration into Compact spaces, making it Ideal for various applications, including daughtercards and orthogonal midplane configurations. Constructed from high-performance materials, it provides durability and efficient performance within a temperature range of -55° to +85°C. This daughtercard is an essential choice for users seeking compliance with industry standards while delivering optimal functionality in sophisticated electronic environments.
Current handling capability of 0.75A per contact ensures stability in power supply
Plated through-hole design enhances mechanical stability and solder joint reliability
Low-halogen materials support environmentally friendly applications
Features a Durable black resin, providing aesthetic appeal and robustness
Supports PCB thickness of 1.00mm, catering to common industry design specifications
Compact design aids in efficient space utilisation within electronic assemblies
