Molex, 76560 1.9 mm Pitch PCB Backplane Connector, Right Angle, 10 Column, 18 Row, 180 Way
- RS Stock No.:
- 693-838
- Mfr. Part No.:
- 76560-5108
- Manufacturer:
- Molex
Get a bulk buy discount
Add 40 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 8 units)*
PHP23,956.09
(exc. VAT)
PHP26,830.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 8 - 32 | PHP2,994.511 | PHP23,956.09 | - |
| 40 + | PHP2,934.684 | PHP23,477.47 | 1% |
*price indicative
- RS Stock No.:
- 693-838
- Mfr. Part No.:
- 76560-5108
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | PCB | |
| Current | 750mA | |
| Number of Contacts | 180 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Number of Rows | 18 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Series | 76560 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type PCB | ||
Current 750mA | ||
Number of Contacts 180 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Number of Rows 18 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Series 76560 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 6 Pair RAM Right angle header is expertly designed for high-performance applications requiring a reliable connection for backplane connectors. Featuring 180 circuits organised in a Compact 10-column layout, this connector ensures ease of integration and maintenance. Its robust construction includes a pin length of 5.50mm and a plated through-hole dimension of 0.39mm, allowing for dependable electrical performance. This assembly is engineered to accommodate a maximum voltage of 30V, Ideal for various electronic environments. Built with a lead-free, environmentally compliant design, the Impact header supports optimal data rates of up to 25.0 Gbps, making it perfect for modern technological requirements while ensuring adherence to international standards.
Active status guarantees readiness for immediate application
Black resin offers superior insulation and aesthetic appeal
Through-hole compliant pin termination style ensures a secure connection
Designed for ease of use with coplanar applications
Durability rated for 200 mating cycles which ensuring longevity under frequent use
Right-angle orientation optimises space utilisation within enclosures
PCB retention feature provides stability and reliable electrical contact
Low-halogen status supports environmentally conscious manufacturing and use
