Molex, 76530 1.9 mm Pitch PCB Backplane Connector, Vertical, 10 Column, 15 Row, 150 Way
- RS Stock No.:
- 693-657
- Mfr. Part No.:
- 76530-5040
- Manufacturer:
- Molex
Get a bulk buy discount
Add 60 more to save PHP2,215.02
View bulk pricing optionsSubtotal (1 tray of 12 units)*
PHP22,148.40
(exc. VAT)
PHP24,806.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 12 - 48 | PHP1,845.70 | PHP22,148.40 | - |
| 60 + | PHP1,808.783 | PHP21,705.40 | PHP2,215.02 |
*price indicative
- RS Stock No.:
- 693-657
- Mfr. Part No.:
- 76530-5040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | PCB | |
| Number of Contacts | 150 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 30V | |
| Number of Rows | 15 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 76530 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type PCB | ||
Number of Contacts 150 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 30V | ||
Number of Rows 15 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 76530 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 5 Pair Mezzanine Receptacle is engineered for high-performance connections in demanding environments. Designed with a 40mm stack height and 10 columns, this connector accommodates up to 150 circuits, ensuring robust data transfer capabilities at data rates of 25.0 Gbps. Its lead-free construction and high-temperature thermoplastic resin achieve excellent durability and reliability, making it Ideal for PCB applications. The receptacle, featuring through-hole compliant pin termination, is suitable for a variety of backplane connector applications, offering a professional and reliable solution for efficient electronic designs.
Supports a maximum current of 0.75A which ensuring high current compatibility
Employs gold and tin plating for enhanced mating and terminations
Accommodates PCB thickness of 1.60mm to facilitate secure installation
Vertical orientation to optimise space and layout within electronic designs
Offers a mating Interface pitch of 1.90mm for improved connectivity
Compatible with a wide range of backplane headers for versatile applications
