TE Connectivity, 14109 High Speed Backplane Connector, Male, Straight, 1 Way
- RS Stock No.:
- 508-442
- Mfr. Part No.:
- 1-1410999-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
PHP17,167.85
(exc. VAT)
PHP19,227.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,167.85 | PHP858.393 |
*price indicative
- RS Stock No.:
- 508-442
- Mfr. Part No.:
- 1-1410999-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Gender | Male | |
| Number of Contacts | 1 | |
| Body Orientation | Straight | |
| Series | 14109 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Gender Male | ||
Number of Contacts 1 | ||
Body Orientation Straight | ||
Series 14109 | ||
- COO (Country of Origin):
- US
The TE Connectivity guide pin is expertly crafted from zinc alloy, delivering remarkable durability and reliability for various connector hardware applications. Designed for use in high-performance environments, it seamlessly integrates into MULTIGIG RT systems, ensuring efficiency and precision. The vertical orientation and 90° key orientation support optimal assembly configurations, making it an excellent choice for engineers and designers alike. With a focus on compliance, this product adheres to industry standards, reflecting a commitment to quality and safety. Its well-thought-out features ensure it meets the rigorous demands of modern technology applications, making this guide pin a trustworthy addition to your connectivity solutions.
Constructed from high-grade zinc alloy for exceptional durability
Designed specifically for MULTIGIG RT systems, ensuring compatibility
Features a vertical product orientation for effective space management
Incorporates a 90° key orientation for ease of use during assembly
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content ensures reduced environmental impact
Thread length and product dimensions optimized for precise fittings
Comprehensive compliance documentation supports regulatory needs
Designed specifically for MULTIGIG RT systems, ensuring compatibility
Features a vertical product orientation for effective space management
Incorporates a 90° key orientation for ease of use during assembly
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content ensures reduced environmental impact
Thread length and product dimensions optimized for precise fittings
Comprehensive compliance documentation supports regulatory needs
