RS PRO Mandrel Holder for use with Sleeves 30x20
- RS Stock No.:
- 768-233
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP4,642.85
(exc. VAT)
PHP5,199.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,642.85 | PHP928.57 |
*price indicative
- RS Stock No.:
- 768-233
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Holder | |
| Product Type | Mandrel | |
| For Use With | Sleeves 30x20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Holder | ||
Product Type Mandrel | ||
For Use With Sleeves 30x20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO expanding rubber holder offers a reliable solution for enhanced finishing tasks and effective weld seam removal on various surfaces. Designed for durability, its unique construction ensures firm abrasive material fixation during use.
Ideal for working in hard-to-reach areas with enhanced versatility.
Slotted rubber design improves airflow and temperature resistance.
Compatible with both pneumatic tools and portable power tools.
Durable 6 mm metal shafts provide long-lasting performance.
Related links
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Mandrel Holder for use with Sleeves 30x30
- RS PRO Mandrel Holder for use with Sleeves 15x30
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Portable Power Tools
- RS PRO Holder Holder for use with Removing Weld Seams
- 3M Mandrel
- Norton Mandrel Mandrel for use with Spiraband
