RS PRO Holder Holder for use with Removing Weld Seams
- RS Stock No.:
- 768-231
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP4,642.85
(exc. VAT)
PHP5,199.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,642.85 | PHP928.57 |
*price indicative
- RS Stock No.:
- 768-231
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Holder | |
| Sub Type | Holder | |
| For Use With | Removing Weld Seams | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Holder | ||
Sub Type Holder | ||
For Use With Removing Weld Seams | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO expanding rubber holders serve as an efficient solution for accessing difficult areas. They are designed for finishing operations and removing imperfections from surfaces, including both metal and wood.
Ideal for use in hard-to-reach areas.
Slotted rubber design enhances airflow and temperature resistance.
Secures abrasive materials firmly in place.
Compatible with pneumatic and portable power tools.
Features Durable 6 mm metal shafts.
Related links
- RS PRO Holder Holder for use with Removing Weld Seams
- 3M Holder Holder
- RS PRO Mandrel Holder for use with Sleeves 30x30
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Sleeves 15x30
- RS PRO Mandrel Holder for use with Portable Power Tools
- 3M Backing Pad, 7100273863
