Vimark VP1 White Urea Formaldehyde Box, BS, Surface Mount, 2 Gangs 86 mm 86mm 25 mm
- RS Stock No.:
- 939-944
- Mfr. Part No.:
- VP1223
- Manufacturer:
- Vimark
N
Subtotal (1 unit)*
PHP149.37
(exc. VAT)
PHP167.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149.37 |
*price indicative
- RS Stock No.:
- 939-944
- Mfr. Part No.:
- VP1223
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 2 | |
| Product Type | Box | |
| Depth | 25mm | |
| Series | VP1 | |
| Material | Urea Formaldehyde | |
| Earth Terminal | No | |
| Width | 86mm | |
| Colour | White | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS | |
| Mount Type | Surface | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 2 | ||
Product Type Box | ||
Depth 25mm | ||
Series VP1 | ||
Material Urea Formaldehyde | ||
Earth Terminal No | ||
Width 86mm | ||
Colour White | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS | ||
Mount Type Surface | ||
Height 86mm | ||
- COO (Country of Origin):
- CN
The Vimark Pro Pattress Box offers a robust solution for surface mounting wiring accessories. Its design features rounded corners that seamlessly complement the Vimark Curve aesthetic.
Suitable for 2 gang configurations with a depth of 25mm
Designed with fixing centres of 120.6mm for ease of installation
Compatible with 146mm x 86mm wiring accessories
Constructed from Durable urea moulded material
Includes surface cable entry breakouts for flexible installation
Related links
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 1 Gangs 86 mm 86mm 25 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 2 Gangs 86 mm 86mm 32 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 2 Gangs 86 mm 86mm 46 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 1 Gangs 86 mm 86mm 46 mm
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- RS PRO White Urea Moulded Back Box Surface Mount Mount, 2 Gangs 87 mm 147mm
