Siemens Auxiliary Contact, 2 Contact, 2 NO, SIRIUS, 2.5 A, 60 V dc, 230V ac, 3RV2901-2F

Subtotal (1 unit)*

PHP1,978.47

(exc. VAT)

PHP2,215.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,978.47

*price indicative

RS Stock No.:
706-1910
Mfr. Part No.:
3RV2901-2F
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

SIRIUS

Contact Current

2.5A

Terminal Type

Cage Clamp

Pole and Throw Configuration

2P

Contact Voltage

60V dc, 230V dc

Minimum Operating Temperature

-20°C

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Mechanical Durability

10Mcycles

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
RO

Circuit Protection Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy