Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 3RH2, Snap-On, 10 A, 250 V dc, 690V ac, 3RH2911-2HA11
- RS Stock No.:
- 706-0973
- Mfr. Part No.:
- 3RH2911-2HA11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,421.92
(exc. VAT)
PHP1,592.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,421.92 |
*price indicative
- RS Stock No.:
- 706-0973
- Mfr. Part No.:
- 3RH2911-2HA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 3RH2 | |
| Mount Type | Snap-On | |
| Contact Current | 10A | |
| Terminal Type | Cage Clamp | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 250V dc, 690V dc | |
| Mounting Location | Front Side | |
| Operational Current Ie | 10A | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 3RH2 | ||
Mount Type Snap-On | ||
Contact Current 10A | ||
Terminal Type Cage Clamp | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 250V dc, 690V dc | ||
Mounting Location Front Side | ||
Operational Current Ie 10A | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Aux Contacts & Contactor Accessories
Siemens auxiliary contacts and accessories for the Siemens contactors range.
Related links
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 250 V dc 3RH2911-1HA11
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 250 V dc 3RH2911-1FB11
- Siemens Auxiliary Contact 3 NO/1 NC Snap-On 600 V dc 3RH2911-1GA31
- Siemens Auxiliary Contact 1 NC Snap-On 250 V dc 3RH2911-1HA01
- Siemens Auxiliary Contact 1 NC Snap-On 250 V dc 3RH2911-1BA01
- Siemens Auxiliary Contact 1 NC Snap-On 250 V dc 3RH2911-2HA01
- Siemens Auxiliary Contact 1 NC Snap-On 250 V dc 3RH2911-1AA01
- Siemens Auxiliary Contact 3 NO/1 NC Snap-On 250 V dc 3RH2911-1HA31
