Lovato Electric Auxiliary Contact, 4 Contact, 2 NO/2 NC, BF00, DIN Rail, BF0022D024

Subtotal (1 unit)*

PHP11,102.26

(exc. VAT)

PHP12,434.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,102.26

*price indicative

RS Stock No.:
274-0641
Mfr. Part No.:
BF0022D024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

2 NO/2 NC

Series

BF00

Mount Type

DIN Rail

Pole and Throw Configuration

4

Operational Current Ie

0pA

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-50°C

Mechanical Durability

20000000Cycles

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-1, UL 60947-1, UL 60947-5-1, IEC/EN 60947-5-1

COO (Country of Origin):
IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy