Lovato Electric Auxiliary Contact, 4 Contact, 2 NO/2 NC, BF00, DIN Rail, 10 A, 220V, BF0022D220
- RS Stock No.:
- 273-9242
- Mfr. Part No.:
- BF0022D220
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP11,102.26
(exc. VAT)
PHP12,434.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,102.26 |
*price indicative
- RS Stock No.:
- 273-9242
- Mfr. Part No.:
- BF0022D220
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Series | BF00 | |
| Contact Current | 10A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Contact Voltage | 220V | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -50°C | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 20000000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Series BF00 | ||
Contact Current 10A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2 NO/2 NC | ||
Contact Voltage 220V | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -50°C | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 20000000Cycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail BF0022L048
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail BF0022L024
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail 48V, BF0022A048
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail BF0022D125
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A02460
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A46060
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022A23060
- Lovato Electric Auxiliary Contact 2 NO/2 NC DIN Rail, BF0022D110
