Lovato Electric Auxiliary Contact, 4 Contact, 2 NC/2 NO, BG00, DIN, 10 A, 11BG0022A12060
- RS Stock No.:
- 273-8545
- Mfr. Part No.:
- 11BG0022A12060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP2,992.94
(exc. VAT)
PHP3,352.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,992.94 |
*price indicative
- RS Stock No.:
- 273-8545
- Mfr. Part No.:
- 11BG0022A12060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | BG00 | |
| Contact Current | 10A | |
| Mount Type | DIN | |
| Terminal Type | Max 12 AWG/Kcmil | |
| Pole and Throw Configuration | 4 | |
| Minimum Operating Temperature | -50°C | |
| Mounting Location | Screw | |
| Mechanical Durability | 20000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-5-1, UL 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series BG00 | ||
Contact Current 10A | ||
Mount Type DIN | ||
Terminal Type Max 12 AWG/Kcmil | ||
Pole and Throw Configuration 4 | ||
Minimum Operating Temperature -50°C | ||
Mounting Location Screw | ||
Mechanical Durability 20000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-5-1, UL 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1 Nm and 16 A protection fuse.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022A57560
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022A23060
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022A04860
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022D012
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022L048
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022A400
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 11BG0022A22060
- Lovato Electric Auxiliary Contact 2 NC/2 NO DIN 690V, 11BG0022A02460
